RECOM Power GmbHR-785.0-0.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 0.5A 2.5W 3-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 6.5 | |
| 32 | |
| 5 | |
| 0.5 | |
| 2.5 | |
| DC/DC | |
| 380 | |
| Yes | |
| 0.6% | |
| 0.4% | |
| 94 | |
| -40 | |
| 85 | |
| 1.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.55 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down R-785.0-0.5 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. With a small input voltage of 6.5 V and a max of 28 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V and maximum output power of 2.5 W, this is power management at its best. Using a load regulation of 0.6% and line regulation of 0.4% is needed for a programmable DC power supply. This converter is 94 % efficient. Its switching regulator has a frequency of 380 kHz. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

