RECOM Power GmbHR-783.3-1.0DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V 1A 3.3W 3-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.75 | |
| 18 | |
| 3.3 | |
| 1 | |
| 3.3 | |
| DC/DC | |
| 280 to 430 | |
| Yes | |
| 0.6% | |
| 0.4% | |
| 90 | |
| -40 | |
| 85 | |
| Tube | |
| 1.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.55 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R-783.3-1.0 DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

