RECOM Power GmbHR-7812-0.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 0.5A 6W 3-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 15 | |
| 32 | |
| 12 | |
| 0.5 | |
| 6 | |
| DC/DC | |
| 380 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 94 | |
| -40 | |
| 85 | |
| 1.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.55 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down R-7812-0.5 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 8 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V and maximum output power of 2.5 W, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.4% and line regulation of 0.2%. This converter is 97 % efficient. Its switching regulator has a frequency of 380 kHz. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

