RECOM Power GmbHR-525.0PADC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 2A 12-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 6.5 | |
| 18 | |
| 5 | |
| 2 | |
| 270 to 330 | |
| Yes | |
| 1% | |
| 0.5% | |
| 92 | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 9.1 |
| Package Length | 32.2 |
| PCB changed | 12 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 12 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R-525.0PA DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

