NichiconQYX2A473KTPCapacitor Film
Cap Film 0.047uF 100V PET 10% (8.5 X 4.5 X 14mm) Radial 5mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| QYX2A473KTP | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 100VDC | |
| PET | |
| Inductive Construction | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 8.5 X 4.5 X 14 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5(Max) | |
| 4.5(Max) | |
| 14(Max) | |
| 0.5 | |
| 20 | |
| 14(Max) |
This QYX2A473KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 10%. Its capacitance value is 0.047uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 8.5(Max) mm long, 14(Max) mm tall and 4.5(Max) mm deep. The QYX2A473KTP part has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

