NichiconQYX2A393JTPCapacitor Film
Cap Film 0.039uF 100V PET 5% (8.5 X 4.5 X 12.5mm) Radial 5mm 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.039uF | |
| 5% | |
| 100VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 8.5 X 4.5 X 12.5 | |
| -40 | |
| 85 | |
| 8.5(Max) | |
| 4.5(Max) | |
| 12.5(Max) | |
| 0.5 | |
| 20 | |
| 14(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

