NichiconQYX2A392KTPCapacitor Film
Cap Film 0.0039uF 100V PET 10% (5.5 X 2.8 X 10.5mm) Radial 3.5mm 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.0039uF | |
| 10% | |
| 100VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 5.5 X 2.8 X 10.5 | |
| -40 | |
| 85 | |
| 5.5(Max) | |
| 2.8(Max) | |
| 10.5(Max) | |
| 0.5 | |
| 12(Max) |
This QYX2A392KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. The QYX2A392KTP part has a radial termination style. Its capacitance value is 0.0039uF. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. This product is 5.5(Max) mm long, 10.5(Max) mm tall and 2.8(Max) mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

