NichiconQYX2A103KTPCapacitor Film

Cap Film 0.01uF 100V PET 10% (6.5 X 3 X 12mm) Radial 5mm 85°C Bulk

This QYX2A103KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The QYX2A103KTP part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 6.5(Max) mm long, 12(Max) mm tall and 3(Max) mm deep. Its capacitance value is 0.01uF.

3,693 parts: Ships in 4 days

    Total$3.24Price for 10

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,693 parts
      • Price: $0.324

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.