NichiconQYX1H472JTPCapacitor Film
Cap Film 0.0047uF 50V PET 5%( 6 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| QYX1H472JTP | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 5% | |
| 50VDC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 6 X 3 X 8.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 6(Max) | |
| 3(Max) | |
| 8.5(Max) | |
| 0.5 | |
| 20 | |
| 8.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

