NichiconQYX1H272KTPCapacitor Film
Cap Film 0.0027uF 50V PET 10% (5.5 X 3 X 7mm) Radial 3.5mm 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.0027uF | |
| 10% | |
| 50VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 5.5 X 3 X 7 | |
| -40 | |
| 85 | |
| 5.5(Max) | |
| 3(Max) | |
| 7(Max) | |
| 0.5 | |
| 8.5(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

