| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 400VDC|200VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 19 X 9.6 X 17.1 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 19(Max) | |
| 9.6(Max) | |
| 17.1(Max) | |
| 0.8 | |
| 18.1(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

