NichiconQXT2G153KRP7FMCapacitor Film
Cap 0.015uF 400VDC/200VAC PLYP 10% 6.1 X 13.6 X 19mm RDL 15mm
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.015uF | |
| 10% | |
| 400VDC|200VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 6.1 X 13.6 X 19 | |
| -40 | |
| 105 | |
| Bulk |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

