NichiconQXP2K333KRP7FPCapacitor Film
Cap Film 0.033uF 800V PP 10% (21 X 7.1 X 12.8mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 800VDC|250VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 21 X 7.1 X 12.8 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 21(Max) | |
| 7.1(Max) | |
| 12.8(Max) | |
| 0.6 | |
| 16.8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

