NichiconQXP2K224JRP7FTCapacitor Film
Cap Film 0.22uF 800V PP 5% (26.5 X 11.5 X 20.8mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 800VDC|250VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 11.5 X 20.8 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26.5(Max) | |
| 11.5(Max) | |
| 20.8(Max) | |
| 0.8 | |
| 4.5 | |
| 24.8(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

