NichiconQXP2K103JRP7FLCapacitor Film
Cap Film 0.01uF 800V PP 5% (16 X 6.2 X 11.3mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 800VDC|250VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 16 X 6.2 X 11.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 16(Max) | |
| 6.2(Max) | |
| 11.3(Max) | |
| 0.6 | |
| 15.3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

