NichiconQXP2J474KRP7FXCapacitor Film
Cap Film 0.47uF 630V PP 10% (31.5 X 11.1 X 20.4mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 630VDC|200VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 11.1 X 20.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 11.1(Max) | |
| 20.4(Max) | |
| 0.8 | |
| 24.4(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

