NichiconQXP2J224KRP7FTCapacitor Film
Cap Film 0.22uF 630V PP 10% (26.5 X 9 X 18.3mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 630VDC|200VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 9 X 18.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26.5(Max) | |
| 9(Max) | |
| 18.3(Max) | |
| 0.8 | |
| 22.3(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

