50-75% Off
NichiconQXP2J104KRPTCapacitor Film
Cap Film 0.1uF 630V PP 10% (21 X 8.2 X 15.4mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 630VDC|200VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 21 X 8.2 X 15.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 21(Max) | |
| 8.2(Max) | |
| 15.4(Max) | |
| 0.6 | |
| 15.9(Max) |
This QXP2J104KRPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|200VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 17.5 mm. It has a tolerance of 10%. The QXP2J104KRPT part has a radial termination style. Its capacitance value is 0.1uF. This product is 21(Max) mm long, 15.4(Max) mm tall and 8.2(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

