NichiconQXP2G223JRPTCapacitor Film
Cap Film 0.022uF 400V PP 5% (16 X 5.8 X 10.4mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 5% | |
| 400VDC|160VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 16 X 5.8 X 10.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 16(Max) | |
| 5.8(Max) | |
| 10.4(Max) | |
| 0.6 | |
| 10.9(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

