NichiconQXP2E683KRPTCapacitor Film
Cap Film 0.068uF 250V PP 10% (16 X 6.1 X 11.2mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 10% | |
| 250VDC|125VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 16 X 6.1 X 11.2 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 16(Max) | |
| 6.1(Max) | |
| 11.2(Max) | |
| 0.6 | |
| 11.7(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

