NichiconQXP2E334JRPTCapacitor Film
Cap Film 0.33uF 250V PP 5% (21 X 8.5 X 13.6mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 5% | |
| 250VDC|125VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 21 X 8.5 X 13.6 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 21(Max) | |
| 8.5(Max) | |
| 13.6(Max) | |
| 0.6 | |
| 14.1(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

