NichiconQXP2E154KRPTCapacitor Film
Cap Film 0.15uF 250V PP 10% (16 X 7.7 X 12.8mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 10% | |
| 250VDC|125VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 16 X 7.7 X 12.8 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 16(Max) | |
| 7.7(Max) | |
| 12.8(Max) | |
| 0.6 | |
| 13.3(Max) |
The low cost of this QXP2E154KRPT plastic film capacitor from Nichicon makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 250 VDC|125VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 16(Max) mm long, 12.8(Max) mm tall and 7.7(Max) mm deep. Its capacitance value is 0.15uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. The QXP2E154KRPT polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

