NichiconQXP2E105KRPTCapacitor Film
Cap Film 1uF 250V PP 10% (26.5 X 9.9 X 19.2mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 250VDC|125VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 9.9 X 19.2 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26.5(Max) | |
| 9.9(Max) | |
| 19.2(Max) | |
| 0.8 | |
| 25 | |
| 19.7(Max) |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this QXP2E105KRPT plastic film capacitor from Nichicon. It can withstand a voltage of 250 VDC|125VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 26.5(Max) mm long, 19.2(Max) mm tall and 9.9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%. Its capacitance value is 1uF. The QXP2E105KRPT polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

