NichiconQXL2B223KTP7FGCapacitor Film
Cap Film 0.022uF 125VAC PET 10% (11 X 4.3 X 7.9mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 11 X 4.3 X 7.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 11(Max) | |
| 4.3(Max) | |
| 7.9(Max) | |
| 0.6 | |
| 4.5 | |
| 12.9(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

