NichiconQXK2J334JTP7ZHFTCapacitor Film
Cap Film 0.33uF 630V PET 5% (26 X 10.9 X 19.8mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 5% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 10.9 X 19.8 | |
| -40 | |
| 105 | |
| Bulk | |
| 26(Max) | |
| 10.9(Max) | |
| 19.8(Max) | |
| 0.8 | |
| 4.5 | |
| 24.3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

