NichiconQXK2J333KTPTZHCapacitor Film
Cap Film 0.033uF 630V PET 10% (15.5 X 7.1 X 12.3mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.5 X 7.1 X 12.3 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5(Max) | |
| 7.1(Max) | |
| 12.3(Max) | |
| 0.6 | |
| 12.8(Max) |
This QXK2J333KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This product is 15.5(Max) mm long, 12.3(Max) mm tall and 7.1(Max) mm deep. Its capacitance value is 0.033uF. The QXK2J333KTPTZH part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

