NichiconQXK2J333JTP7ZHFLCapacitor Film
Cap Film 0.033uF 630V PET 5% (15.5 X 7.1 X 12.3mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 5% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.5 X 7.1 X 12.3 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5(Max) | |
| 7.1(Max) | |
| 12.3(Max) | |
| 0.6 | |
| 16.8(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

