NichiconQXK2J224JTP7FMCapacitor Film
Cap Film 0.22uF 630V PET 5% (18.5 X 9.6 X 18.5mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 9.6 X 18.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 18.5(Max) | |
| 9.6(Max) | |
| 15.3(Max) | |
| 0.6 | |
| 19.8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

