NichiconQXK2J153JTP7FJCapacitor Film
Cap Film 0.015uF 630V PET 5% (13.5 X 4.7 X 13.5mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.015uF | |
| 5% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 10 | |
| 13.5 X 4.7 X 13.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 13.5(Max) | |
| 4.7(Max) | |
| 9.8(Max) | |
| 0.6 | |
| 4.5 | |
| 14.3(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

