NichiconQXK2J104KTPTZHCapacitor Film
Cap Film 0.1uF 630V PET 10% (20.5 X 7.8 X 14.6mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.5 X 7.8 X 14.6 | |
| -40 | |
| 105 | |
| Bulk | |
| 20.5(Max) | |
| 7.8(Max) | |
| 14.6(Max) | |
| 0.6 | |
| 15.1(Max) |
This QXK2J104KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 17.5 mm. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 20.5(Max) mm long, 14.6(Max) mm tall and 7.8(Max) mm deep. The QXK2J104KTPTZH part has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

