NichiconQXK2J104KTPCapacitor Film
Cap Film 0.1uF 630V PET 10% (18.5 X 6.4 X 18.5mm) Radial 15mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 6.4 X 18.5 | |
| -40 | |
| 105 | |
| 18.5(Max) | |
| 6.4(Max) | |
| 13.7(Max) | |
| 0.6 | |
| 25 | |
| 14.2(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this QXK2J104KTP plastic film capacitor from Nichicon is perfect. It can withstand a voltage of 630 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. The QXK2J104KTP polypropylene film capacitor has a radial termination style. This product is 18.5(Max) mm long, 13.7(Max) mm tall and 6.4(Max) mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

