NichiconQXK2G684JTPCapacitor Film
Cap Film 0.68uF 400V PET 5% (25.5 X 7.2 X 25.5mm) Radial 22.5mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 5% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 25.5 X 7.2 X 25.5 | |
| -40 | |
| 105 | |
| 25.5(Max) | |
| 7.2(Max) | |
| 16.1(Max) | |
| 0.8 | |
| 25 | |
| 16.6(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

