NichiconQXK2G225KTPCapacitor Film
Cap Film 2.2uF 400V PET 10% (30.5 X 11.5 X 30.5mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 30.5 X 11.5 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 30.5(Max) | |
| 11.5(Max) | |
| 20.5(Max) | |
| 0.8 | |
| 25 | |
| 21(Max) |
This QXK2G225KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 30.5(Max) mm long, 20.5(Max) mm tall and 11.5(Max) mm deep. The QXK2G225KTP part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

