NichiconQXK2G104JTP7FJCapacitor Film
Cap Film 0.1uF 400V PET 5% (13.5 X 6.1 X 13.5mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 10 | |
| 13.5 X 6.1 X 13.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 13.5(Max) | |
| 6.1(Max) | |
| 11.7(Max) | |
| 0.6 | |
| 4.5 | |
| 16.2(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

