NichiconQXK2G103KTPCapacitor Film
Cap Film 0.01uF 400V PET 10% (11 X 4.4 X 11mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 11 X 4.4 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 11(Max) | |
| 4.4(Max) | |
| 8.1(Max) | |
| 0.6 | |
| 25 | |
| 8.6(Max) |
This QXK2G103KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. It has a tolerance of 10%. This product is 11(Max) mm long, 8.1(Max) mm tall and 4.4(Max) mm deep. The QXK2G103KTP part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

