NichiconQXK2E684KTP7ZHFPCapacitor Film
Cap Film 0.68uF 250V PET 10% (20.5 X 7.2 X 14mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.5 X 7.2 X 14 | |
| -40 | |
| 105 | |
| Bulk | |
| 20.5(Max) | |
| 7.2(Max) | |
| 14(Max) | |
| 0.6 | |
| 18.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

