NichiconQXK2E474KTPTZHCapacitor Film
Cap Film 0.47uF 250V PET 10% (20.5 X 6.7 X 11.9mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.5 X 6.7 X 11.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 20.5(Max) | |
| 6.7(Max) | |
| 11.9(Max) | |
| 0.6 | |
| 12.4(Max) |
This QXK2E474KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 17.5 mm. The QXK2E474KTPTZH part has a radial termination style. This product is 20.5(Max) mm long, 11.9(Max) mm tall and 6.7(Max) mm deep. Its capacitance value is 0.47uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

