NichiconQXK2E473KTPCapacitor Film
Cap Film 0.047uF 250V PET 10% (11 X 4 X 11mm) Radial 7.5mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 11 X 4 X 11 | |
| -40 | |
| 105 | |
| 11(Max) | |
| 4(Max) | |
| 8.1(Max) | |
| 0.6 | |
| 25 | |
| 8.6(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

