NichiconQXK2E335KTPCapacitor Film
Cap Film 3.3uF 250V PET 10% (25.5 X 10 X 25.5mm) Radial 22.5mm 105°C
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 3.3uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 25.5 X 10 X 25.5 | |
| -40 | |
| 105 | |
| 25.5(Max) | |
| 10(Max) | |
| 18.8(Max) | |
| 0.8 | |
| 25 | |
| 19.3(Max) |
This QXK2E335KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%. The QXK2E335KTP part has a radial termination style. This product is 25.5(Max) mm long, 18.8(Max) mm tall and 10(Max) mm deep. Its capacitance value is 3.3uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

