NichiconQXK2E225JTP7ZHFTCapacitor Film
Cap Film 2.2uF 250V PET 5% (26 X 10 X 18.8mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 5% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 10 X 18.8 | |
| -40 | |
| 105 | |
| Bulk | |
| 26(Max) | |
| 10(Max) | |
| 18.8(Max) | |
| 0.8 | |
| 4.5 | |
| 23.3(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

