NichiconQXK2E155JTPCapacitor Film
Cap Film 1.5uF 250V PET 5% (18.5 X 9.9 X 18.5mm) Radial 15mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 5% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 9.9 X 18.5 | |
| -40 | |
| 105 | |
| 18.5(Max) | |
| 9.9(Max) | |
| 15.6(Max) | |
| 0.6 | |
| 16.1(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

