NichiconQXK2E106KTPCapacitor Film
Cap Film 10uF 250V PET 10%( 30.5 X 15.6 X 30.5mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| Non Inductive Construction|Self Healing|Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 30.5 X 15.6 X 30.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 30.5(Max) | |
| 15.6(Max) | |
| 24.7(Max) | |
| 0.8 | |
| 25 | |
| 25.2(Max) |
This QXK2E106KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The QXK2E106KTP part has a radial termination style. This product is 30.5(Max) mm long, 24.7(Max) mm tall and 15.6(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

