NichiconQXK2E105JTP7ZHFPCapacitor Film
Cap Film 1uF 250V PET 5% (20.5 X 8.6 X 15.3mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 250VDC|125VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.5 X 8.6 X 15.3 | |
| -40 | |
| 105 | |
| Bulk | |
| 20.5(Max) | |
| 8.6(Max) | |
| 15.3(Max) | |
| 0.6 | |
| 19.8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

