NichiconQXK2E104KTPTZHCapacitor Film
Cap Film 0.1uF 250V PET 10% (13.5 X 5.3 X 9.9mm) Radial 10.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| Highly Reliable and Superior Performance in High Frequency Applications|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 10.5 | |
| 13.5 X 5.3 X 9.9 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 13.5(Max) | |
| 5.3(Max) | |
| 9.9(Max) | |
| 0.6 | |
| 4.5 | |
| 10.4(Max) |
The low cost of this QXK2E104KTPTZH plastic film capacitor from Nichicon makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 250 VDC|125VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 13.5(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10.5 mm. The QXK2E104KTPTZH polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

