TXC CorporationQTS750-19.440MBP-TControlled Oscillators
Oscillator TCXO 19.44MHz ±2ppm (Tol) ±0.28ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin CSMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TCXO | |
| 19.44 | |
| 19.44 | |
| 19.44 | |
| ±1ppm/(1st) Year | |
| -135@1KHz | |
| ±2ppm | |
| ±0.28ppm | |
| 10 | |
| Clipped Sinewave | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
