SamtecQTS-025-01-L-D-RAConnector Headers and PCB Receptacles

Conn Micro High Speed Terminal Strip HDR 50 POS 2.03mm/0.635mm Solder RA Side Entry SMD/Thru-Hole Tray

Support physical configuration options for jumper posts by mounting this micro high speed terminal strip QTS-025-01-L-D-RA header connector from Samtec. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 275 VAC. This is a 2-row connector. Its pitch is 2.03/0.635 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of (2/15.7) A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. QTS-025-01-L-D-RA is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 34.73 mm long, 9.42 mm tall and 15.37 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $11.68
    1. 1+$11.68
    2. 10+$11.34
    3. 25+$11.05

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.