| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Zero-Crossing Circuit | No |
| Output Device | Triac |
| Output Type | AC |
| Minimum Isolation Voltage (Vrms) | 3750 |
| Maximum Forward Voltage (V) | 1.5 |
| Maximum Reverse Voltage (V) | 6 |
| Maximum Forward Current (mA) | 60 |
| Minimum Trigger Current (mA) | 5(Max) |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 4.4 |
| Package Length | 3.6 |
| PCB changed | 4 |
| Supplier Package | Mini-Flat |
| Pin Count | 4 |