EVERLIGHT Electronics Co., LtdQTLP670C4TRLEDs
LED Uni-Color Green 565nm 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 25mcd | |
| 570 | |
| 565 | |
| 120 | |
| 30 | |
| 20 | |
| 2.8 | |
| 5 | |
| 84 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) mm |
| Package Width | 3(Max) mm |
| Package Length | 3.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

