EVERLIGHT Electronics Co., LtdQTLP651C2TRLEDs
LED Uni-Color Red 635nm 2-Pin Chip 1206(3216Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 15mcd | |
| 630 | |
| 635 | |
| 20 | |
| 30 | |
| 10 | |
| 2.8 | |
| 5 | |
| 84 | |
| -40 | |
| 85 | |
| No | |
| Hi-Eff. Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3.2(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

