EVERLIGHT Electronics Co., LtdQTLP650CRAGTRLEDs
LED Bi-Color Green/Red 630nm/575nm 4-Pin Chip 1210(3225Metric) T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 35mcd|15mcd | |
| 624/573 | |
| 630/575 | |
| 140 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 72 | |
| -40 | |
| 85 | |
| No | |
| Red/Yellow Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 3.2 mm |
| Package Length | 2.7 mm |
| PCB changed | 4 |
| Supplier Package | Case 1210(3225Metric) |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
